337-042-558-878

Heilind Number:EDA337-042-558-878
Manufacturer:EDAC
Manufacturer Number:337-042-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of high-quality Copper Alloy contacts spaced at a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 3 A. With 42 positions available, it allows for extensive board-to-board connections. The right-angle mount orientation and precise .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for efficient and secure PCB connectivity in your projects.