337-042-559-101

Heilind Number:EDA337-042-559-101
Manufacturer:EDAC
Manufacturer Number:337-042-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment on your board. Its right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity with this essential component.