337-042-559-107

Heilind Number:EDA337-042-559-107
Manufacturer:EDAC
Manufacturer Number:337-042-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts 42 positions in a single row, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and stability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Elevate your connectivity solutions with this essential component.