337-042-559-112

Heilind Number:EDA337-042-559-112
Manufacturer:EDAC
Manufacturer Number:337-042-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision in mind, this connector features a single row design with 42 positions, ensuring optimal performance in your electronic assembly. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're building a new system or upgrading existing ones, this green connector, designed for right-angle mounting, is a must-have. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its quality to streamline your PCB connections efficiently.