337-042-559-158

Heilind Number:EDA337-042-559-158
Manufacturer:EDAC
Manufacturer Number:337-042-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-158

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 42 positions, it offers ample connectivity options for your electronic projects. The contact material, copper alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether for data or power, this connector can handle up to 3A, making it ideal for various applications. Its right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential component, perfect for board-to-board connections.