337-042-559-168

Heilind Number:EDA337-042-559-168
Manufacturer:EDAC
Manufacturer Number:337-042-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, offering ample space for your connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient data transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.