337-042-559-201

Heilind Number:EDA337-042-559-201
Manufacturer:EDAC
Manufacturer Number:337-042-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-201

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, each capable of handling up to 3A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 42 positions offer ample room for complex circuitry. Engineered for versatility, it boasts a right-angle mount orientation, making it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.