337-042-559-202

Heilind Number:EDA337-042-559-202
Manufacturer:EDAC
Manufacturer Number:337-042-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 42 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right angle mount orientation facilitates easy integration, even in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and versatility for seamless board-to-board connections. Explore more in our Products category under Connectors.