337-042-559-207

Heilind Number:EDA337-042-559-207
Manufacturer:EDAC
Manufacturer Number:337-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.