337-042-559-212

Heilind Number:EDA337-042-559-212
Manufacturer:EDAC
Manufacturer Number:337-042-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3 A, this connector ensures reliable power delivery. Its two-row design with 42 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Its right-angle mount orientation adds flexibility during installation. Upgrade your connection setup with this essential component.