337-042-559-258

Heilind Number:EDA337-042-559-258
Manufacturer:EDAC
Manufacturer Number:337-042-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-258

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With two rows of high-quality Copper Alloy contacts, it provides secure and efficient power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 42 positions accommodate multiple connections with ease. Engineered for versatility, its Right Angle mount orientation allows for seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance even in extreme environments. Explore our range of connectors for more innovative solutions in PCB connectivity.