337-042-559-268

Heilind Number:EDA337-042-559-268
Manufacturer:EDAC
Manufacturer Number:337-042-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-268

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a secure and stable connection for up to 42 positions. The right angle mount orientation allows for easy installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.