337-042-559-602

Heilind Number:EDA337-042-559-602
Manufacturer:EDAC
Manufacturer Number:337-042-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 42 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing guarantee precision in assembly. Its right angle mount orientation is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your PCB connections today with this essential component.