337-042-559-603

Heilind Number:EDA337-042-559-603
Manufacturer:EDAC
Manufacturer Number:337-042-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row layout and a total of 42 positions, it offers ample possibilities for circuitry. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your PCB. Its right-angle mount orientation allows for versatile positioning, while an operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your projects.