337-042-559-604

Heilind Number:EDA337-042-559-604
Manufacturer:EDAC
Manufacturer Number:337-042-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in operation. With a single row layout and a pitch of .156 inches, it accommodates 42 positions for versatile connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assemblies with this high-quality component, a must-have in any electronics engineer's toolkit.