337-042-559-608

Heilind Number:EDA337-042-559-608
Manufacturer:EDAC
Manufacturer Number:337-042-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-608

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek green design, it boasts a single row layout with 42 positions, meticulously crafted for seamless integration. The contact material of Copper Alloy ensures reliable performance, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connections on your PCBs. Its right-angle mount orientation further facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for maintaining optimal functionality in various electronic applications. Explore the world of seamless connectivity with this essential product.