337-042-559-612

Heilind Number:EDA337-042-559-612
Manufacturer:EDAC
Manufacturer Number:337-042-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring optimal performance in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability even in harsh operating conditions. The .156-inch pitch and .2-inch row spacing facilitate smooth board-to-board connections, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an impressive operating temperature range from -40 to 105°C, this connector is a robust solution for your power and signal transmission needs. Trust in its performance and elevate your project with seamless connectivity.