337-042-559-658

Heilind Number:EDA337-042-559-658
Manufacturer:EDAC
Manufacturer Number:337-042-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of style to your PCB layout but also offers reliable performance. Engineered for efficiency, this connector can handle an amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row design and 42 positions, it provides ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers flexibility in installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for diverse operating environments. Upgrade your connectivity solutions with this essential component, perfect for use in a range of electronic devices.