337-042-559-802

Heilind Number:EDA337-042-559-802
Manufacturer:EDAC
Manufacturer Number:337-042-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimum functionality, this connector features a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable signal transmission across its 42 positions, all with a .156-inch pitch. The right-angle mount orientation and .2-inch row spacing offer seamless integration into your circuitry, even in challenging environments with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.