337-042-559-804

Heilind Number:EDA337-042-559-804
Manufacturer:EDAC
Manufacturer Number:337-042-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant Green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures secure and efficient power transmission, supporting an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 42 positions for seamless board-to-board connections. Its Right Angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic assemblies with this essential component.