337-042-559-807

Heilind Number:EDA337-042-559-807
Manufacturer:EDAC
Manufacturer Number:337-042-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The two-row configuration with 42 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to install on your board. Upgrade your PCB setup with this high-performance connector, perfect for various applications in the electronics industry.