337-042-559-812

Heilind Number:EDA337-042-559-812
Manufacturer:EDAC
Manufacturer Number:337-042-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-812

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless interconnection for up to 42 positions. Its right-angle mount orientation offers versatility in PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality construction for efficient board-to-board connections in your projects.