337-042-559-858

Heilind Number:EDA337-042-559-858
Manufacturer:EDAC
Manufacturer Number:337-042-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 42 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Its right angle mount orientation offers flexibility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.