337-042-559-868

Heilind Number:EDA337-042-559-868
Manufacturer:EDAC
Manufacturer Number:337-042-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color but also provides reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Designed for right-angle mounting, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Find it in our extensive range of PCB connectors for seamless integration.