337-042-560-204

Heilind Number:EDA337-042-560-204
Manufacturer:EDAC
Manufacturer Number:337-042-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a two-row configuration and 42 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight mounting orientation, this connector can handle up to 3A of current, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your PCB setup with this essential component.