337-042-560-207

Heilind Number:EDA337-042-560-207
Manufacturer:EDAC
Manufacturer Number:337-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a green UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, it offers a total of 42 positions for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component, guaranteed to deliver long-lasting performance.