337-042-560-208

Heilind Number:EDA337-042-560-208
Manufacturer:EDAC
Manufacturer Number:337-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its dual-row design with 42 positions enables seamless integration, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly process with this essential component.