337-042-560-212

Heilind Number:EDA337-042-560-212
Manufacturer:EDAC
Manufacturer Number:337-042-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this green connector features a double-row configuration with a total of 42 positions, facilitating secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation allows for seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions, making it an essential component for your electronic projects. Explore our range of connectors to find the perfect solution for your connectivity needs.