337-042-560-258

Heilind Number:EDA337-042-560-258
Manufacturer:EDAC
Manufacturer Number:337-042-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-258

Detailed Description

Enhance connectivity in your electronic systems with this double-row Card Edge Connector. Featuring a vibrant green hue, it not only offers a visually appealing touch but also ensures efficient power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability. The 42 copper alloy contact positions, arranged with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this high-performance connector.