337-042-560-268

Heilind Number:EDA337-042-560-268
Manufacturer:EDAC
Manufacturer Number:337-042-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-268

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed with a vibrant green hue, it adds a pop of color to your circuit boards while offering reliable performance. With a housing material made of UL 94V-0 Thermoplastic Polyester, it ensures safety and compliance with industry standards. Featuring two rows of sturdy copper alloy contacts, it provides a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your PCB. Boasting 42 positions, it allows for multiple connections in a compact design. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB connectors with this essential component.