337-042-560-802

Heilind Number:EDA337-042-560-802
Manufacturer:EDAC
Manufacturer Number:337-042-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Sporting a vibrant green hue, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of meticulously crafted Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 42 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your setup with this essential connector for optimal functionality and performance.