337-042-560-803

Heilind Number:EDA337-042-560-803
Manufacturer:EDAC
Manufacturer Number:337-042-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-803

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Featuring a vibrant green color, it offers seamless integration with the UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it provides a total of 42 positions with a pitch of .156 inches and row spacing of .2 inches, accommodating various connection needs. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in electronics and beyond. Trust in its high-quality construction to deliver consistent performance.