337-042-560-804

Heilind Number:EDA337-042-560-804
Manufacturer:EDAC
Manufacturer Number:337-042-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant Green hue, this connector is not only visually appealing but also meets stringent industry standards for durability and safety. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers excellent protection against heat and fire hazards. Boasting two rows of precision-machined Copper Alloy contacts, with a total of 42 positions and a pitch of .156 inches, it guarantees seamless signal transmission. The .2-inch row spacing allows for easy installation on PCBs. Designed for straight mounting orientation, it provides versatile integration options. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.