337-042-560-807

Heilind Number:EDA337-042-560-807
Manufacturer:EDAC
Manufacturer Number:337-042-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-807

Detailed Description

Enhance your circuit board connectivity with our efficient Card Edge Connector. Designed with precision, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 42 positions, it offers ample connectivity options for seamless integration. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection, making it a essential component in your PCB setup. Elevate your project with this high-quality connector, a must-have in any engineer's toolkit.