337-042-560-808

Heilind Number:EDA337-042-560-808
Manufacturer:EDAC
Manufacturer Number:337-042-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant Green hue that sets it apart visually. Boasting a robust amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of connections and a total of 42 positions, it offers ample room for multiple inputs. The Copper Alloy contact material promises excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on a PCB. Its straight mount orientation facilitates easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connection solutions with this essential component.