337-042-560-812

Heilind Number:EDA337-042-560-812
Manufacturer:EDAC
Manufacturer Number:337-042-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. With two rows of Copper Alloy contacts providing 42 positions in total, this connector offers seamless connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environmental conditions. The straight mount orientation further facilitates installation, making it a convenient choice for your PCB assembly needs. Trust in this connector for optimal signal transmission in your electronic projects.