337-042-560-878

Heilind Number:EDA337-042-560-878
Manufacturer:EDAC
Manufacturer Number:337-042-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing, along with 42 positions, allow for precise and flexible integration. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for use in a wide range of applications, it guarantees optimal performance and longevity. Elevate your PCB designs with this essential component.