337-043-500-101

Heilind Number:EDA337-043-500-101
Manufacturer:EDAC
Manufacturer Number:337-043-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-500-101

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration onto PCBs, this vibrant green connector boasts a single row layout with 43 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105°C. The high-quality Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and a straight mount orientation, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB design with this essential component for optimal performance.