337-043-500-168

Heilind Number:EDA337-043-500-168
Manufacturer:EDAC
Manufacturer Number:337-043-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-500-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 43 positions, it offers ample space for secure connections. Crafted with high-quality Copper Alloy contacts and a .156 inch pitch, it ensures reliable signal transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your setup with this essential component, perfect for reliable Board To Board connections.