337-043-500-604

Heilind Number:EDA337-043-500-604
Manufacturer:EDAC
Manufacturer Number:337-043-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-500-604

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 43 positions, ensuring seamless connections in your circuit setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.