337-043-500-608

Heilind Number:EDA337-043-500-608
Manufacturer:EDAC
Manufacturer Number:337-043-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-500-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ideal for a range of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in demanding environments, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with our Green Card Edge Connector today.