337-043-500-658

Heilind Number:EDA337-043-500-658
Manufacturer:EDAC
Manufacturer Number:337-043-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-500-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 43 positions, delivering optimal power transmission at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures efficient and reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component for enhanced performance and durability.