337-043-520-107

Heilind Number:EDA337-043-520-107
Manufacturer:EDAC
Manufacturer Number:337-043-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 43 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Whether you require straight mounting orientation or custom configurations, this connector delivers flexibility and performance. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.