337-043-520-168

Heilind Number:EDA337-043-520-168
Manufacturer:EDAC
Manufacturer Number:337-043-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-520-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a vibrant green color for easy identification. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 43 positions, it ensures efficient data transmission. The copper alloy contact material and .156-inch pitch further optimize signal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatile usage in various environments. Upgrade your connectivity solutions with this essential component.