337-043-520-607

Heilind Number:EDA337-043-520-607
Manufacturer:EDAC
Manufacturer Number:337-043-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 43 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees durability but also adds a touch of visual appeal to your setup. With a copper alloy contact material and a pitch of .156 inches, it offers reliable conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a tech enthusiast, DIY hobbyist, or professional designer, our Card Edge Connector is the perfect choice for achieving seamless and secure PCB connections.