337-043-520-608

Heilind Number:EDA337-043-520-608
Manufacturer:EDAC
Manufacturer Number:337-043-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-520-608

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 43 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your PCB connectivity with this essential component.