337-043-520-678

Heilind Number:EDA337-043-520-678
Manufacturer:EDAC
Manufacturer Number:337-043-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-520-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a single row configuration and a convenient .156-inch pitch, it's perfect for streamlined board-to-board connections. Featuring 43 copper alloy positions, each contact is optimized for efficient power transfer, supporting an amperage of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your connectivity with this essential component.