337-043-521-101

Heilind Number:EDA337-043-521-101
Manufacturer:EDAC
Manufacturer Number:337-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-101

Detailed Description

Introducing our Card Edge Connector, a versatile solution for your PCB connectivity needs. This connector, with a vibrant green hue, boasts a single row design with 43 positions, ensuring seamless and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for optimal performance in your board-to-board PCB connections.