337-043-521-103

Heilind Number:EDA337-043-521-103
Manufacturer:EDAC
Manufacturer Number:337-043-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in striking green. Built for durability, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 43 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component.