337-043-521-104

Heilind Number:EDA337-043-521-104
Manufacturer:EDAC
Manufacturer Number:337-043-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 43 positions, it offers ample room for precise board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Thanks to its .156-inch pitch and .2-inch row spacing, installation is a breeze. Its straight mount orientation further simplifies the assembly process. Trust in this connector for optimal performance and longevity in your electronic projects.